There are no models available for this part yet.
Overview of MAX8874REUK+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX8874REUK+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
175-MAX8874REUK+TCT-ND
|
DigiKey | IC REG LIN POS ADJ 120MA SOT23-5 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2490 In Stock |
|
$1.1250 / $3.6400 | Buy Now | |
Quest Components | FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.12 V DROPOUT, PDSO5 | 18 |
|
$1.6500 / $3.3000 | Buy Now |
CAD Models for MAX8874REUK+T by Maxim Integrated Products
Part Data Attributes for MAX8874REUK+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOT-23
|
Package Description
|
ROHS COMPLIANT, SOT-23, 5 PIN
|
Pin Count
|
5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED/ADJUSTABLE
|
Dropout Voltage1-Max
|
0.12 V
|
Dropout Voltage1-Nom
|
0.055 V
|
Input Voltage Absolute-Max
|
7 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Line Regulation-Max
|
0.0168%
|
Load Regulation-Max
|
0.042%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current1-Max
|
0.12 A
|
Output Voltage1-Max
|
2.88 V
|
Output Voltage1-Min
|
2.7 V
|
Output Voltage1-Nom
|
2.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.45 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
3%
|
Width
|
1.625 mm
|
Alternate Parts for MAX8874REUK+T
This table gives cross-reference parts and alternative options found for MAX8874REUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8874REUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8874REUK | Fixed/Adjustable Positive LDO Regulator, PDSO5, | Maxim Integrated Products | MAX8874REUK+T vs MAX8874REUK |
MAX8874REUK-T | Fixed/Adjustable Positive LDO Regulator, 2.7V Min, 2.88V Max, 0.12V Dropout, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX8874REUK+T vs MAX8874REUK-T |
MAX8874REUK+ | Low-Dropout 120mA Linear Regulators, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX8874REUK+T vs MAX8874REUK+ |
MAX8874REUK+ | Fixed/Adjustable Positive LDO Regulator, PDSO5, | Maxim Integrated Products | MAX8874REUK+T vs MAX8874REUK+ |