Part Details for MAX8864TEUK+T by Analog Devices Inc
Results Overview of MAX8864TEUK+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX8864TEUK+T Information
MAX8864TEUK+T by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX8864TEUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8864TEUKT
|
Mouser Electronics | LDO Voltage Regulators Low-Dropout, 120mA Linear Regulators RoHS: Compliant | 1089 |
|
$1.0700 / $3.5000 | Buy Now |
|
Analog Devices Inc | Low-Dropout, 120mA Linear Regu Min Qty: 2500 Package Multiple: 1 | 10000 |
|
$0.8600 / $1.0750 | Buy Now |
Part Details for MAX8864TEUK+T
MAX8864TEUK+T CAD Models
MAX8864TEUK+T Part Data Attributes
|
MAX8864TEUK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8864TEUK+T
Analog Devices Inc
Low-Dropout, 120mA Linear Regulators, 5-SOT_23-N/A, 5 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SOT_23-N/A | |
Package Description | ROHS COMPLIANT, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-05-10 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.12 V | |
Dropout Voltage1-Nom | 0.055 V | |
Input Voltage Absolute-Max | 7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0189% | |
Load Regulation-Max | 0.063% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.12 A | |
Output Voltage1-Max | 6.5 V | |
Output Voltage1-Min | 1.25 V | |
Output Voltage1-Nom | 3.15 V | |
Output Voltage2-Max | 5.5 V | |
Output Voltage2-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.2% | |
Width | 1.625 mm |