Part Details for MAX8856ETD+T by Maxim Integrated Products
Overview of MAX8856ETD+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MAX8856ETD+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6223
|
Newark | Battery Charger, Li-Ion, 1A, Tdfn-14, Battery Type:Li-Ion, Input Voltage:14V, Battery Charge Voltage:-, Charge Current:1A, Ic Case/Package:Tdfn, No. Of Pins:14Pins, No. Of Cells:1Cells, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX8856ETD+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 258 |
|
$4.0200 | Buy Now |
DISTI #
175-MAX8856ETD+TCT-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 14TDFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2440 In Stock |
|
$3.3500 / $7.9300 | Buy Now |
|
Quest Components | POWER MANAGEMENT CIRCUIT, BICMOS, PDSO14 | 726 |
|
$1.8070 / $4.1700 | Buy Now |
|
Rochester Electronics | MAX8856 Usb/Ac Adapter, Li+ Linear Battery Charger With Integrated 50 Milliohm Battery Switch In TDFN RoHS: Compliant Status: Active Min Qty: 1 | 134375 |
|
$3.1600 / $3.7200 | Buy Now |
Part Details for MAX8856ETD+T
MAX8856ETD+T CAD Models
MAX8856ETD+T Part Data Attributes
|
MAX8856ETD+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8856ETD+T
Maxim Integrated Products
Power Management Circuit, BICMOS, PDSO14,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SON, SOLCC14,.12,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC14,.12,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |