Datasheets
MAX8840ELT16+T by: Maxim Integrated Products

Fixed Positive LDO Regulator, 1.6V, 0.25V Dropout, BICMOS, 1.50 X 1 MM, 0.80 MM HEIGHT, LEAD FREE, MO-252WAAD, DFN-8

Part Details for MAX8840ELT16+T by Maxim Integrated Products

Overview of MAX8840ELT16+T by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MAX8840ELT16+T

MAX8840ELT16+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX8840ELT16+T Part Data Attributes

MAX8840ELT16+T Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX8840ELT16+T Maxim Integrated Products Fixed Positive LDO Regulator, 1.6V, 0.25V Dropout, BICMOS, 1.50 X 1 MM, 0.80 MM HEIGHT, LEAD FREE, MO-252WAAD, DFN-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SON
Package Description 1.50 X 1 MM, 0.80 MM HEIGHT, LEAD FREE, MO-252WAAD, DFN-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 0.25 V
Input Voltage Absolute-Max 7 V
Input Voltage-Max 6 V
Input Voltage-Min 2 V
JESD-30 Code R-XDSO-N8
JESD-609 Code e4
Length 1.5 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature TJ-Max 85 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.15 A
Output Voltage1-Max 1.648 V
Output Voltage1-Min 1.552 V
Output Voltage1-Nom 1.6 V
Package Body Material UNSPECIFIED
Package Code VSON
Package Equivalence Code SOLCC6,.04,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm
Surface Mount YES
Technology BICMOS
Terminal Finish GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3%
Width 1 mm

Alternate Parts for MAX8840ELT16+T

This table gives cross-reference parts and alternative options found for MAX8840ELT16+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8840ELT16+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX8841ELT15+T Fixed Positive LDO Regulator, 1.5V, 0.25V Dropout, BICMOS, 1.50 X 1 MM, 0.80 MM HEIGHT, LEAD FREE, MO-252WAAD, DFN-8 Maxim Integrated Products MAX8840ELT16+T vs MAX8841ELT15+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX8840ELT16+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX8840ELT16+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX8840ELT16+T would you like to use for your alert(s)?
  • Please alert me when MAX8840ELT16+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX8840ELT16+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX8840ELT16+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX8840ELT16+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX8840ELT16+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX8840ELT16+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: