Part Details for MAX882C/D by Maxim Integrated Products
Overview of MAX882C/D by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MAX882C/D
MAX882C/D CAD Models
MAX882C/D Part Data Attributes:
|
MAX882C/D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX882C/D
Maxim Integrated Products
Fixed/Adjustable Positive LDO Regulator, 1.25V Min, 11V Max, 0.64V Dropout, DIE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIE | |
Package Description | DIE-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.64 V | |
Dropout Voltage1-Nom | 0.32 V | |
Input Voltage Absolute-Max | 12 V | |
JESD-30 Code | R-XUUC-N8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 70 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 11 V | |
Output Voltage1-Min | 1.25 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |