Part Details for MAX8815AETB+T by Maxim Integrated Products
Overview of MAX8815AETB+T by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8815AETB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6211
|
Newark | Dc/Dc Conv, Sync Boost, 2Mhz, Tdfn-10, Regulator Output Type:Fixed, Topology:Synchronous Boost (Step Up), Input Voltage Min:1.2V, Input Voltage Max:5.5V, Output Current:1A, Ic Case/Package:Tdfn, No. Of Pins:10Pins, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX8815AETB+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 261 |
|
$2.0700 / $3.9200 | Buy Now |
DISTI #
MAX8815AETB+TCT-ND
|
DigiKey | IC REG BST ADJ/3.3V 2.75A 10TDFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4572 In Stock |
|
$1.7625 / $2.6500 | Buy Now |
|
Bristol Electronics | 1419 |
|
RFQ | ||
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,BICMOS,LLCC,10PIN,PLASTIC | 1900 |
|
$1.5039 / $4.1016 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,BICMOS,LLCC,10PIN,PLASTIC | 609 |
|
$1.4751 / $3.5760 | Buy Now |
|
Win Source Electronics | Conv DC-DC 1.2V to 5.5V Synchronous Step Up Single-Out 1.265V to 5.5V 1A 10-Pin TDFN EP T/R / IC REG BOOST ADJ/5V 2.75A 10TDFN | 135000 |
|
$0.7540 / $1.1310 | Buy Now |
Part Details for MAX8815AETB+T
MAX8815AETB+T CAD Models
MAX8815AETB+T Part Data Attributes:
|
MAX8815AETB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8815AETB+T
Maxim Integrated Products
Switching Regulator/Controller, Current-mode, 2200kHz Switching Freq-Max, BICMOS, PDSO10,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SON, SOLCC10,.12,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2200 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX8815AETB+T
This table gives cross-reference parts and alternative options found for MAX8815AETB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8815AETB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8815AETB+T | 1A, 97% Efficiency, 30µA Quiescent Current, Step-Up Converter with True Shutdown, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C | Analog Devices Inc | MAX8815AETB+T vs MAX8815AETB+T |
MAX8815AETB+ | Switching Regulator, Current-mode, 2.75A, 2200kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEED-3, TDFN-10 | Maxim Integrated Products | MAX8815AETB+T vs MAX8815AETB+ |
MAX8815AETB+ | 1A, 97% Efficiency, 30µA Quiescent Current, Step-Up Converter with True Shutdown, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C | Analog Devices Inc | MAX8815AETB+T vs MAX8815AETB+ |