Part Details for MAX8814ETA+ by Maxim Integrated Products
Overview of MAX8814ETA+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX8814ETA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8814ETA+-ND
|
DigiKey | MAX8814 28V LINEAR LI+ BATTERY C Min Qty: 52 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
48044 In Stock |
|
$5.8000 | Buy Now |
|
Rochester Electronics | MAX8814 28V Linear Li+ Battery Charger With Smart Autoboot Assistant ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 48044 |
|
$4.9800 / $5.8600 | Buy Now |
Part Details for MAX8814ETA+
MAX8814ETA+ CAD Models
MAX8814ETA+ Part Data Attributes
|
MAX8814ETA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8814ETA+
Maxim Integrated Products
Battery Charge Controller, BICMOS, 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SON | |
Package Description | HVSON, SOLCC8,.08,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.25 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 1.35 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |