Part Details for MAX8796GTJ+G1D by Analog Devices Inc
Results Overview of MAX8796GTJ+G1D by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX8796GTJ+G1D Information
MAX8796GTJ+G1D by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EN0001D01001BZ | Renesas Electronics Corporation | RL78/G1D Evaluation Board | |
RTKYRLG1D0B00000BJ | Renesas Electronics Corporation | RL78/G1D BLE Module Expansion Board |
Price & Stock for MAX8796GTJ+G1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8796GTJ+G1D
|
Mouser Electronics | Switching Controllers 1-Phase Quick-PWM Intel IMVP-6/GMCH RoHS: Compliant | 0 |
|
Order Now |
Part Details for MAX8796GTJ+G1D
MAX8796GTJ+G1D CAD Models
MAX8796GTJ+G1D Part Data Attributes
|
MAX8796GTJ+G1D
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8796GTJ+G1D
Analog Devices Inc
Switching Controller, Current-mode, 600kHz Switching Freq-Max, BICMOS
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, TQFN-32 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX8796GTJ+G1D
This table gives cross-reference parts and alternative options found for MAX8796GTJ+G1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8796GTJ+G1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX8796GTJ+T | Maxim Integrated Products | Check for Price | Switching Controller, Current-mode, 600kHz Switching Freq-Max, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-32 | MAX8796GTJ+G1D vs MAX8796GTJ+T |
MAX8796GTJ+G1D Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX8796GTJ+G1D should follow the guidelines provided in the datasheet, including keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance.
-
To ensure proper thermal management, the MAX8796GTJ+G1D should be mounted on a PCB with a solid ground plane, and a thermal pad should be connected to a heat sink or a thermal via to dissipate heat. The device's thermal pad should be soldered to the PCB to ensure good thermal conductivity.
-
The recommended input capacitor value for the MAX8796GTJ+G1D is 10uF to 22uF, and the type should be a low-ESR ceramic capacitor, such as an X5R or X7R dielectric, to minimize voltage ripple and ensure stable operation.
-
To troubleshoot issues with the MAX8796GTJ+G1D, check the input voltage, output voltage, and current draw to ensure they are within the recommended operating ranges. Verify that the device is properly thermally managed, and check for any signs of physical damage or contamination. Use an oscilloscope to measure the output voltage ripple and ensure it is within the recommended specifications.
-
The MAX8796GTJ+G1D is a commercial-grade device, but it can be used in high-reliability or high-temperature applications with proper derating and design considerations. Consult with Analog Devices Inc for specific guidance on using the device in such applications.