Part Details for MAX8752ETA+T by Analog Devices Inc
Overview of MAX8752ETA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8752ETA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8752ETAT
|
Mouser Electronics | LCD Drivers TFT LCD Step-Up DC-DC Converter RoHS: Compliant | 0 |
|
$2.3100 | Order Now |
|
Analog Devices Inc | TFT LCD Step-Up DC-DC Converte Min Qty: 2500 Package Multiple: 1 | 0 |
|
$2.2000 | Buy Now |
Part Details for MAX8752ETA+T
MAX8752ETA+T CAD Models
MAX8752ETA+T Part Data Attributes
|
MAX8752ETA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8752ETA+T
Analog Devices Inc
TFT LCD Step-Up DC-DC Converter, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Part Package Code | 8-LFCSP-3X3X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-3X3X0.75 | |
Date Of Intro | 2005-11-21 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2.5 V | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.7 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1560 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX8752ETA+T
This table gives cross-reference parts and alternative options found for MAX8752ETA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8752ETA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8752ETA+T | 2.7A SWITCHING REGULATOR, 1560kHz SWITCHING FREQ-MAX, DSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO-229/WEEC, TDFN-8 | Rochester Electronics LLC | MAX8752ETA+T vs MAX8752ETA+T |
MAX8752ETA+ | TFT LCD Step-Up DC-DC Converter, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | MAX8752ETA+T vs MAX8752ETA+ |
MAX8752ETA+ | Switching Regulator, Current-mode, 2.7A, 1560kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229/WEEC, TDFN-8 | Maxim Integrated Products | MAX8752ETA+T vs MAX8752ETA+ |
MAX8752ETA-T | Switching Regulator, Current-mode, 2.7A, 1560kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229/WEEC, TDFN-8 | Maxim Integrated Products | MAX8752ETA+T vs MAX8752ETA-T |
MAX8752ETA | Switching Regulator, Current-mode, 2.7A, 1560kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229/WEEC, TDFN-8 | Maxim Integrated Products | MAX8752ETA+T vs MAX8752ETA |