Part Details for MAX8744ETJ+T by Maxim Integrated Products
Overview of MAX8744ETJ+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX8744ETJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8744ETJ+T-ND
|
DigiKey | IC REG CTRLR NOTEBK 4OUT 32TQFN Min Qty: 41 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
45000 In Stock |
|
$7.3200 | Buy Now |
|
Rochester Electronics | MAX8744 High-Efficiency, Quad Output, Main Power-Supply Controllers For Notebook Computer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 45000 |
|
$6.2900 / $7.3900 | Buy Now |
Part Details for MAX8744ETJ+T
MAX8744ETJ+T CAD Models
MAX8744ETJ+T Part Data Attributes
|
MAX8744ETJ+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8744ETJ+T
Maxim Integrated Products
Power Supply Support Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, TQFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | QCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.036 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX8744ETJ+T
This table gives cross-reference parts and alternative options found for MAX8744ETJ+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8744ETJ+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8744ETJ+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-2, TQFN-32 | Maxim Integrated Products | MAX8744ETJ+T vs MAX8744ETJ+ |