Part Details for MAX8743ETX by Maxim Integrated Products
Overview of MAX8743ETX by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8743ETX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8743ETX-ND
|
DigiKey | DUAL STEP-DOWN CONTROLLER Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2526 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | MAX8743 Dual, High-Efficiency, Step-Down Controller With High Impedance In Shutdown ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2526 |
|
$0.9959 / $1.1700 | Buy Now |
Part Details for MAX8743ETX
MAX8743ETX CAD Models
MAX8743ETX Part Data Attributes
|
MAX8743ETX
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8743ETX
Maxim Integrated Products
Dual Switching Controller, Current-mode, 3A, 620kHz Switching Freq-Max, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, MO-220WJJD-1, TQFN-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC36,.25SQ,20 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 620 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for MAX8743ETX
This table gives cross-reference parts and alternative options found for MAX8743ETX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8743ETX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8743ETX | 3A DUAL SWITCHING CONTROLLER, 620kHz SWITCHING FREQ-MAX, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, MO-220WJJD-1, TQFN-36 | Rochester Electronics LLC | MAX8743ETX vs MAX8743ETX |
MAX8743ETX+ | Dual Switching Controller, Current-mode, 3A, 620kHz Switching Freq-Max, BICMOS, 6 X 6 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WJJD-1, TQFN-36 | Maxim Integrated Products | MAX8743ETX vs MAX8743ETX+ |