-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500kHz Multi-Output Power-Supply Controllers with High Impedance in Shutdown, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8742EAI
|
Mouser Electronics | Current & Power Monitors & Regulators 500kHz Multi-Output Power-Supply Control RoHS: Compliant | 35 |
|
$13.3900 / $19.3900 | Buy Now |
|
Analog Devices Inc | 500kHz Multi-Output Power-Supp Min Qty: 1 Package Multiple: 1 | 1033 |
|
$10.4100 / $25.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX8742EAI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8742EAI+
Analog Devices Inc
500kHz Multi-Output Power-Supply Controllers with High Impedance in Shutdown, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-SSOP-5.3_MM | |
Package Description | 5.3 MM, LEAD FREE, MO-150, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-05-14 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 550 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
This table gives cross-reference parts and alternative options found for MAX8742EAI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8742EAI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8742EAI+T | Dual Switching Controller, Current-mode, 550kHz Switching Freq-Max, BICMOS, PDSO28, 5.3 MM, LEAD FREE, MO-150, SSOP-28 | Maxim Integrated Products | MAX8742EAI+ vs MAX8742EAI+T |
MAX8742EAI | DUAL SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO28, 5.3 MM, MO-150, SSOP-28 | Rochester Electronics LLC | MAX8742EAI+ vs MAX8742EAI |
MAX8742EAI | Dual Switching Controller, Current-mode, 550kHz Switching Freq-Max, BICMOS, PDSO28, 5.3 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX8742EAI+ vs MAX8742EAI |
MAX8742EAI+ | Dual Switching Controller, Current-mode, 550kHz Switching Freq-Max, BICMOS, PDSO28, 5.3 MM, LEAD FREE, MO-150, SSOP-28 | Maxim Integrated Products | MAX8742EAI+ vs MAX8742EAI+ |