Part Details for MAX8742EAI+T by Maxim Integrated Products
Overview of MAX8742EAI+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8742EAI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1270 |
|
RFQ |
Part Details for MAX8742EAI+T
MAX8742EAI+T CAD Models
MAX8742EAI+T Part Data Attributes
|
MAX8742EAI+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8742EAI+T
Maxim Integrated Products
Dual Switching Controller, Current-mode, 550kHz Switching Freq-Max, BICMOS, PDSO28, 5.3 MM, LEAD FREE, MO-150, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 550 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX8742EAI+T
This table gives cross-reference parts and alternative options found for MAX8742EAI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8742EAI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8742EAI | DUAL SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO28, 5.3 MM, MO-150, SSOP-28 | Rochester Electronics LLC | MAX8742EAI+T vs MAX8742EAI |
MAX8742EAI | Dual Switching Controller, Current-mode, 550kHz Switching Freq-Max, BICMOS, PDSO28, 5.3 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX8742EAI+T vs MAX8742EAI |
MAX8742EAI+ | 500kHz Multi-Output Power-Supply Controllers with High Impedance in Shutdown, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX8742EAI+T vs MAX8742EAI+ |
MAX8742EAI+ | Dual Switching Controller, Current-mode, 550kHz Switching Freq-Max, BICMOS, PDSO28, 5.3 MM, LEAD FREE, MO-150, SSOP-28 | Maxim Integrated Products | MAX8742EAI+T vs MAX8742EAI+ |