Part Details for MAX8741EAI by Maxim Integrated Products
Overview of MAX8741EAI by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8741EAI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8741EAI-ND
|
DigiKey | POWER-SUPPLY CONTROLLER Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1441 In Stock |
|
$12.4100 | Buy Now |
|
Rochester Electronics | MAX8741 500Khz Multi-Output Power-Supply Controller With High Impedence In Shutdown ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1441 |
|
$10.6500 / $12.5200 | Buy Now |
Part Details for MAX8741EAI
MAX8741EAI CAD Models
MAX8741EAI Part Data Attributes:
|
MAX8741EAI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8741EAI
Maxim Integrated Products
Dual Switching Controller, Current-mode, 550kHz Switching Freq-Max, BICMOS, PDSO28, 5.3 MM, MO-150, SSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 5.3 MM, MO-150, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 550 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX8741EAI
This table gives cross-reference parts and alternative options found for MAX8741EAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8741EAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8741EAI | DUAL SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO28, 5.3 MM, MO-150, SSOP-28 | Rochester Electronics LLC | MAX8741EAI vs MAX8741EAI |
MAX8741EAI+ | Dual Switching Controller, Current-mode, 550kHz Switching Freq-Max, BICMOS, PDSO28, 5.3 MM, LEAD FREE, MO-150, SSOP-28 | Maxim Integrated Products | MAX8741EAI vs MAX8741EAI+ |
MAX8741EAI-T | Dual Switching Controller, Current-mode, 550kHz Switching Freq-Max, BICMOS, PDSO28, 5.3 MM, MO-150, SSOP-28 | Maxim Integrated Products | MAX8741EAI vs MAX8741EAI-T |
MAX8741EAI+T | Dual Switching Controller, Current-mode, 550kHz Switching Freq-Max, BICMOS, PDSO28, 5.3 MM, LEAD FREE, MO-150, SSOP-28 | Maxim Integrated Products | MAX8741EAI vs MAX8741EAI+T |