Datasheets
MAX8740ETB+T by:

TFT-LCD Step-Up DC-DC Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C

Part Details for MAX8740ETB+T by Analog Devices Inc

Overview of MAX8740ETB+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX8740ETB+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX8740ETB+T
Mouser Electronics LCD Drivers TFT-LCD Step-Up DC-DC Converter RoHS: Compliant 0
  • 2,500 $2.4900
$2.4900 Order Now
Analog Devices Inc TFT-LCD Step-Up DC-DC Converte Min Qty: 2500 Package Multiple: 1 2500
  • 1,000 $2.5100
$2.5100 Buy Now

Part Details for MAX8740ETB+T

MAX8740ETB+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX8740ETB+T Part Data Attributes

MAX8740ETB+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX8740ETB+T Analog Devices Inc TFT-LCD Step-Up DC-DC Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 10-LFCSP-3X3X0.75
Pin Count 10
Manufacturer Package Code 10-LFCSP-3X3X0.75
Reach Compliance Code compliant
Date Of Intro 2005-05-25
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SWITCHING REGULATOR
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for MAX8740ETB+T

This table gives cross-reference parts and alternative options found for MAX8740ETB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8740ETB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX8740ETB-T Switching Regulator, Current-mode, 5.3A, 1600kHz Switching Freq-Max, BICMOS, PDSO10, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEED-3, TDFN-10 Maxim Integrated Products MAX8740ETB+T vs MAX8740ETB-T
MAX8740ETB+ Switching Regulator, Maxim Integrated Products MAX8740ETB+T vs MAX8740ETB+
MAX8740ETB Switching Regulator, Current-mode, 5.3A, 1600kHz Switching Freq-Max, BICMOS, PDSO10, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEED-3, TDFN-10 Maxim Integrated Products MAX8740ETB+T vs MAX8740ETB
MAX8740ETB+T Switching Regulator, Maxim Integrated Products MAX8740ETB+T vs MAX8740ETB+T
MAX8740ETB+ TFT-LCD Step-Up DC-DC Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C Analog Devices Inc MAX8740ETB+T vs MAX8740ETB+
Part Number Description Manufacturer Compare
MAX8740ETB+ Switching Regulator, Maxim Integrated Products MAX8740ETB+T vs MAX8740ETB+
MAX8740ETB-T Switching Regulator, Current-mode, 5.3A, 1600kHz Switching Freq-Max, BICMOS, PDSO10, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEED-3, TDFN-10 Maxim Integrated Products MAX8740ETB+T vs MAX8740ETB-T
MAX8740ETB+T Switching Regulator, Maxim Integrated Products MAX8740ETB+T vs MAX8740ETB+T
MAX8740ETB Switching Regulator, Current-mode, 5.3A, 1600kHz Switching Freq-Max, BICMOS, PDSO10, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEED-3, TDFN-10 Maxim Integrated Products MAX8740ETB+T vs MAX8740ETB
MAX8740ETB+ TFT-LCD Step-Up DC-DC Converter, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C Analog Devices Inc MAX8740ETB+T vs MAX8740ETB+

MAX8740ETB+T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX8740ETB+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX8740ETB+T by Analog Devices Inc

  • Please alert me when MAX8740ETB+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX8740ETB+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX8740ETB+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX8740ETB+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX8740ETB+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX8740ETB+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: