Part Details for MAX8729EEI+ by Maxim Integrated Products
Overview of MAX8729EEI+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX8729EEI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX8729EEI+-ND
|
DigiKey | IC CCFL CNTRL 55.9KHZ 28QSOP Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX8729EEI+
MAX8729EEI+ CAD Models
MAX8729EEI+ Part Data Attributes
|
MAX8729EEI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8729EEI+
Maxim Integrated Products
Constant-Frequency, Half-Bridge CCFL Inverter Controller, QSOP;28 pin;61.9 mm², Temp: -40°C to +85°C, Lead Free
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |