There are no models available for this part yet.
Overview of MAX8728ETJ+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX8728ETJ+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | MAX8728 Low-Cost, Multiple-Output Power Supply For Lcd Monitors/Tvs ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2400 |
|
$3.2700 / $3.8500 | Buy Now |
CAD Models for MAX8728ETJ+ by Maxim Integrated Products
Part Data Attributes for MAX8728ETJ+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QFN
|
Package Description
|
5 X 5 MM, 0.8 MM HEIGHT, LEAD FREE, TQFN-32
|
Pin Count
|
32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MAX8728ETJ+
This table gives cross-reference parts and alternative options found for MAX8728ETJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8728ETJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8728ETJ-T | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon | Maxim Integrated Products | MAX8728ETJ+ vs MAX8728ETJ-T |
MAX8728ETJ+T | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon | Maxim Integrated Products | MAX8728ETJ+ vs MAX8728ETJ+T |