Part Details for MAX8726EUE by Maxim Integrated Products
Overview of MAX8726EUE by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8726EUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8726EUE-ND
|
DigiKey | TFT-LCD DC-DC CONVERTER Min Qty: 68 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3268 In Stock |
|
$4.4200 | Buy Now |
|
Rochester Electronics | MAX8726 Triple-Output Tft-Lcd DC-DC Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3268 |
|
$3.7900 / $4.4600 | Buy Now |
Part Details for MAX8726EUE
MAX8726EUE CAD Models
MAX8726EUE Part Data Attributes
|
MAX8726EUE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8726EUE
Maxim Integrated Products
Switching Regulator, Current-mode, 2A, 1250kHz Switching Freq-Max, BICMOS, PDSO16, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-153-AB, TSSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-153-AB, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO CONTAINS TWO CHARGE PUMP CONVERTERS | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1250 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MAX8726EUE
This table gives cross-reference parts and alternative options found for MAX8726EUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8726EUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8726EUE-T | Switching Regulator, Current-mode, 2A, 1250kHz Switching Freq-Max, BICMOS, PDSO16, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-153-AB, TSSOP-16 | Maxim Integrated Products | MAX8726EUE vs MAX8726EUE-T |
MAX8726EUE+ | Switching Regulator, Current-mode, 2A, 1250kHz Switching Freq-Max, BICMOS, PDSO16, 4.40 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, MO-153-AB, TSSOP-16 | Maxim Integrated Products | MAX8726EUE vs MAX8726EUE+ |