Part Details for MAX8724ETI+ by Analog Devices Inc
Results Overview of MAX8724ETI+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX8724ETI+ Information
MAX8724ETI+ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX8724ETI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8724ETI
|
Mouser Electronics | Battery Management Low-Cost Multichemistry Battery Chargers RoHS: Compliant | 117 |
|
$9.3200 / $13.6900 | Buy Now |
|
Analog Devices Inc | Low-Cost Multichemistry Batter Package Multiple: 1 | 218 |
|
$7.4600 / $13.6600 | Buy Now |
Part Details for MAX8724ETI+
MAX8724ETI+ CAD Models
MAX8724ETI+ Part Data Attributes
|
MAX8724ETI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8724ETI+
Analog Devices Inc
Low-Cost Multichemistry Battery Chargers, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-LFCSP-5X5X0.75 | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, TQFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-02-26 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX8724ETI+
This table gives cross-reference parts and alternative options found for MAX8724ETI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8724ETI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX8724ETI | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, QCC28, 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHD-1, TQFN-28 | MAX8724ETI+ vs MAX8724ETI |
MAX8724ETI+ | Maxim Integrated Products | $9.4200 | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-28 | MAX8724ETI+ vs MAX8724ETI+ |
MAX8724ETI-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220WHHD-1, TQFN-28 | MAX8724ETI+ vs MAX8724ETI-T |
MAX8724ETI+T | Analog Devices Inc | Check for Price | Low-Cost Multichemistry Battery Chargers, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | MAX8724ETI+ vs MAX8724ETI+T |
MAX8724ETI+ Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX8724ETI+ can be found in the MAX8724 Evaluation Kit documentation, which provides a detailed layout guide and PCB design files. Additionally, Analog Devices provides a layout checklist in the datasheet that highlights critical components and layout considerations.
-
To optimize the performance of the MAX8724ETI+, it's essential to follow the recommended operating conditions, such as input voltage, output voltage, and load current. Additionally, consider the PCB layout, component selection, and thermal management to minimize noise, EMI, and thermal effects. Analog Devices also provides application notes and design guides that provide specific optimization techniques for various applications.
-
The MAX8724ETI+ has an operating temperature range of -40°C to +125°C. However, the device's performance and reliability may be affected at extreme temperatures. It's essential to consider the thermal management and heat dissipation in the system design to ensure reliable operation within the specified temperature range.
-
Yes, the MAX8724ETI+ is suitable for high-reliability and automotive applications. It meets the requirements of AEC-Q100, a standard for automotive-grade ICs, and is manufactured using a high-reliability process. However, it's essential to follow the recommended operating conditions, and consider the system-level reliability and fault tolerance in the design.
-
To troubleshoot issues with the MAX8724ETI+, start by reviewing the datasheet and application notes to ensure that the device is used within the recommended operating conditions. Use oscilloscopes and other diagnostic tools to measure the input and output voltages, currents, and other parameters. Check for PCB layout issues, component failures, and thermal problems. Analog Devices also provides technical support and resources to help troubleshoot and resolve issues.