Part Details for MAX867EUA by Maxim Integrated Products
Overview of MAX867EUA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX867EUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, Plastic, TSSOP | 160 |
|
$1.9890 / $4.5900 | Buy Now |
|
Rochester Electronics | MAX867 5V Or Adjustable-Output, Single-Cell DC-DC Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 37 |
|
$2.0400 / $2.4000 | Buy Now |
Part Details for MAX867EUA
MAX867EUA CAD Models
MAX867EUA Part Data Attributes
|
MAX867EUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX867EUA
Maxim Integrated Products
Switching Regulator, Current-mode, 0.01A, 250kHz Switching Freq-Max, CMOS, PDSO8, 1.11 MM HEIGHT, ULTRA SMALL, UMAX-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 1.11 MM HEIGHT, ULTRA SMALL, UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 0.8 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 250 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |
Alternate Parts for MAX867EUA
This table gives cross-reference parts and alternative options found for MAX867EUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX867EUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX867EUA+T | Switching Regulator, Current-mode, 250kHz Switching Freq-Max, CMOS, PDSO8, 1.11 MM HEIGHT, ULTRA SMALL, UMAX-8 | Maxim Integrated Products | MAX867EUA vs MAX867EUA+T |
MAX867EUA+ | Switching Regulator, Current-mode, 250kHz Switching Freq-Max, CMOS, PDSO8, 1.11 MM HEIGHT, ULTRA SMALL, UMAX-8 | Maxim Integrated Products | MAX867EUA vs MAX867EUA+ |
MAX867EUA+T | 3.3V/5V or Adjustable Output, Single-Cell DC-DC Converters, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX867EUA vs MAX867EUA+T |