Part Details for MAX8662ETM+ by Maxim Integrated Products
Overview of MAX8662ETM+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX8662ETM+
MAX8662ETM+ CAD Models
MAX8662ETM+ Part Data Attributes:
|
MAX8662ETM+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8662ETM+
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, 6 X 6 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.24SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 4.1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for MAX8662ETM+
This table gives cross-reference parts and alternative options found for MAX8662ETM+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8662ETM+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8662ETM+T | Power Supply Support Circuit, Adjustable, 1 Channel, 6 X 6 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-48 | Maxim Integrated Products | MAX8662ETM+ vs MAX8662ETM+T |
MAX8662ETM+T | Power-Management ICs for Single-Cell, Li+ Battery-Operated Devices, 48-LFCSP-6X6X0.75, 48 Pins, -40 to 85C | Analog Devices Inc | MAX8662ETM+ vs MAX8662ETM+T |