-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Efficiency, Low-IQ, PMICs with Dynamic Voltage Management for Mobile Applications, 40-LFCSP-5X5X0.75, 40 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX8660ETL+T by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8660ETLT
|
Mouser Electronics | Power Management Specialized - PMIC High-Efficiency, Low-IQ, PMICs with Dyna RoHS: Compliant | 520 |
|
$8.8500 / $16.2500 | Buy Now |
|
Analog Devices Inc | High-Efficiency, Low-IQ, PMICs Min Qty: 1 Package Multiple: 1 | 2984 |
|
$7.0800 / $16.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX8660ETL+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8660ETL+T
Analog Devices Inc
High-Efficiency, Low-IQ, PMICs with Dynamic Voltage Management for Mobile Applications, 40-LFCSP-5X5X0.75, 40 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 40-LFCSP-5X5X0.75 | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-40 | |
Pin Count | 40 | |
Manufacturer Package Code | 40-LFCSP-5X5X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2006-08-14 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MAX8660ETL+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8660ETL+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX8660ETL/V+T | Analog Devices Inc | Check for Price | High-Efficiency, Low-IQ, PMICs with Dynamic Voltage Management for Mobile Applications, 40-LFCSP-5X5X0.75, 40 Pins, -40 to 85C | MAX8660ETL+T vs MAX8660ETL/V+T |
MAX8660ETL+ | Analog Devices Inc | Check for Price | High-Efficiency, Low-IQ, PMICs with Dynamic Voltage Management for Mobile Applications, 40-LFCSP-5X5X0.75, 40 Pins, -40 to 85C | MAX8660ETL+T vs MAX8660ETL+ |
MAX8660ETL+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-40 | MAX8660ETL+T vs MAX8660ETL+ |
MAX8660ETL/V+ | Analog Devices Inc | Check for Price | High-Efficiency, Low-IQ, PMICs with Dynamic Voltage Management for Mobile Applications, 40-LFCSP-5X5X0.75, 40 Pins, -40 to 85C | MAX8660ETL+T vs MAX8660ETL/V+ |
MAX8660ETL/V+ | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-40 | MAX8660ETL+T vs MAX8660ETL/V+ |
MAX8660ETL+T | Maxim Integrated Products | $12.2872 | Power Supply Support Circuit, Adjustable, 4 Channel, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-40 | MAX8660ETL+T vs MAX8660ETL+T |
MAX8660ETL/V+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 8 Channel, BICMOS, TQFN-40 | MAX8660ETL+T vs MAX8660ETL/V+T |