Part Details for MAX8640YEXT13+T by Maxim Integrated Products
Overview of MAX8640YEXT13+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8640YEXT13+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX8640 - Tiny 500mA, 4MHz/2MHz Synchronous Step-Down DC-DC Converters ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$2.2900 / $2.6900 | Buy Now |
Part Details for MAX8640YEXT13+T
MAX8640YEXT13+T CAD Models
MAX8640YEXT13+T Part Data Attributes
|
MAX8640YEXT13+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8640YEXT13+T
Maxim Integrated Products
Switching Controller, Voltage-mode, 1.4A, 4000kHz Switching Freq-Max, BICMOS, PDSO6, 2.0MM X 2.1MM, 1.1MM HEIGHT, LEAD FREE, SC70-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 2.0MM X 2.1MM, 1.1MM HEIGHT, LEAD FREE, SC70-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.9 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for MAX8640YEXT13+T
This table gives cross-reference parts and alternative options found for MAX8640YEXT13+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8640YEXT13+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8640YEXT13+ | Switching Regulator/Controller, Voltage-mode, 1900kHz Switching Freq-Max, BICMOS, PDSO6, | Maxim Integrated Products | MAX8640YEXT13+T vs MAX8640YEXT13+ |
MAX8640YEXT13-T | Switching Regulator/Controller, Voltage-mode, 1900kHz Switching Freq-Max, BICMOS, PDSO6 | Maxim Integrated Products | MAX8640YEXT13+T vs MAX8640YEXT13-T |