-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Output (+ and -) DC-DC Converters for CCD, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX8614BETD+T by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1953
|
Newark | Dc/Dc Conv, Boost, 1Mhz, Tdfn-14, 85Degc, No. Of Outputs:2Outputs, Topology:Boost (Step Up), Inpu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1650 |
|
$2.2400 | Buy Now |
DISTI #
700-MAX8614BETDT
|
Mouser Electronics | Switching Voltage Regulators Dual-Output (+ and -) DC-DC Converters f RoHS: Compliant | 35 |
|
$3.6600 / $8.3900 | Buy Now |
|
Analog Devices Inc | Dual-Output (+ and -) DC-DC Co Min Qty: 1 Package Multiple: 1 | 423 |
|
$2.9300 / $8.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX8614BETD+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8614BETD+T
Analog Devices Inc
Dual-Output (+ and -) DC-DC Converters for CCD, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-LFCSP-3X3X0.75 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2006-04-25 | |
Samacsys Manufacturer | Analog Devices | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | -10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC14,.12,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
A good PCB layout is crucial for the MAX8614BETD+T. It's recommended to follow the layout guidelines provided in the datasheet, including keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections.
To optimize the MAX8614BETD+T for low power consumption, ensure that the device is operated in the lowest power mode possible for the application. This can be achieved by adjusting the sampling rate, using the shutdown mode when not in use, and optimizing the external component selection. Additionally, consider using a low-power microcontroller and optimizing the system's overall power management.
The MAX8614BETD+T is rated for operation up to 85°C ambient temperature. However, it's recommended to derate the device's performance and consider thermal management strategies for high-temperature applications.
Yes, the MAX8614BETD+T is suitable for wearable devices due to its small form factor, low power consumption, and high accuracy. However, ensure that the device is properly calibrated and compensated for temperature and motion artifacts, and that the system is designed to minimize noise and interference.
To troubleshoot issues with the MAX8614BETD+T, start by reviewing the datasheet and application notes, and ensure that the device is properly connected and configured. Use a logic analyzer or oscilloscope to verify the digital signals, and check the analog signals using a multimeter or oscilloscope. If issues persist, consult with Analog Devices' technical support or a qualified engineer.