There are no models available for this part yet.
Overview of MAX8614BETD+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Healthcare
Medical Imaging
Price & Stock for MAX8614BETD+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 62 |
|
RFQ |
CAD Models for MAX8614BETD+ by Maxim Integrated Products
Part Data Attributes for MAX8614BETD+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SON
|
Package Description
|
HVSON, SOLCC14,.12,16
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.7 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
S-XDSO-N14
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.9 A
|
Output Voltage-Max
|
24 V
|
Output Voltage-Min
|
-10 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC14,.12,16
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
1070 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for MAX8614BETD+
This table gives cross-reference parts and alternative options found for MAX8614BETD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8614BETD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8614AETD+ | Switching Controller, Current-mode, 0.52A, 1070kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.8 MM HEIGHT, LEAD FREE, MO-229, TDFN-14 | Maxim Integrated Products | MAX8614BETD+ vs MAX8614AETD+ |
MAX8614AETD+ | Dual-Output (+ and -) DC-DC Converters for CCD, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C | Analog Devices Inc | MAX8614BETD+ vs MAX8614AETD+ |
MAX8614AETD+T | Switching Controller, Current-mode, 0.52A, 1070kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.8 MM HEIGHT, LEAD FREE, MO-229, TDFN-14 | Maxim Integrated Products | MAX8614BETD+ vs MAX8614AETD+T |
MAX8614AETD+T | 0.52A SWITCHING CONTROLLER, 1070kHz SWITCHING FREQ-MAX, DSO14, 3 X 3 MM, 0.8 MM HEIGHT, LEAD FREE, MO-229, TDFN-14 | Rochester Electronics LLC | MAX8614BETD+ vs MAX8614AETD+T |
MAX8614BETD+ | Dual-Output (+ and -) DC-DC Converters for CCD, 14-LFCSP-3X3X0.75, 14 Pins, -40 to 85C | Analog Devices Inc | MAX8614BETD+ vs MAX8614BETD+ |