Part Details for MAX8611ETM+ by Maxim Integrated Products
Overview of MAX8611ETM+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Price & Stock for MAX8611ETM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 185013 |
|
RFQ | |
|
Chip1Cloud | 8-Channel PMICs for Digital Camera Power Supplies | 9000 |
|
RFQ |
Part Details for MAX8611ETM+
MAX8611ETM+ CAD Models
MAX8611ETM+ Part Data Attributes:
|
MAX8611ETM+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8611ETM+
Maxim Integrated Products
Power Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |