Part Details for MAX8610ETM+ by Maxim Integrated Products
Overview of MAX8610ETM+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MAX8610ETM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8610ETM+-ND
|
DigiKey | 8-CH PMICS FOR DIGITAL CAMERA Min Qty: 143 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
73789 In Stock |
|
$2.1000 | Buy Now |
|
Rochester Electronics | MAX8610 8-Channel PMIC for Digital Camera ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 73789 |
|
$1.8000 / $2.1200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3963 |
|
RFQ |
Part Details for MAX8610ETM+
MAX8610ETM+ CAD Models
MAX8610ETM+ Part Data Attributes
|
MAX8610ETM+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8610ETM+
Maxim Integrated Products
Power Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |