Part Details for MAX860CSA by Maxim Integrated Products
Overview of MAX860CSA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX860CSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX860 50mA, Frequency-Selectable, Switched-Capacitor Voltage Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 73 |
|
$2.2000 / $2.5900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 450 |
|
RFQ |
Part Details for MAX860CSA
MAX860CSA CAD Models
MAX860CSA Part Data Attributes:
|
MAX860CSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX860CSA
Maxim Integrated Products
Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.06 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 130 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX860CSA
This table gives cross-reference parts and alternative options found for MAX860CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX860CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX860CSA+ | 50mA, Frequency-Selectable, Switched-Capacitor Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX860CSA vs MAX860CSA+ |
MAX860ISA+ | 50mA, Frequency-Selectable, Switched-Capacitor Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | Analog Devices Inc | MAX860CSA vs MAX860ISA+ |
MAX860ISA+ | Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX860CSA vs MAX860ISA+ |
MAX860ISA | SWITCHED CAPACITOR CONVERTER, 130 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Rochester Electronics LLC | MAX860CSA vs MAX860ISA |
MAX860ISA+T | 50mA, Frequency-Selectable, Switched-Capacitor Voltage Converters, 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | Analog Devices Inc | MAX860CSA vs MAX860ISA+T |
MAX860ESA-T | Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX860CSA vs MAX860ESA-T |
MAX860ISA+T | Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX860CSA vs MAX860ISA+T |
MAX860ESA | Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX860CSA vs MAX860ESA |
MAX860CSA+T | Switched Capacitor Converter, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX860CSA vs MAX860CSA+T |
MAX860ISA | Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX860CSA vs MAX860ISA |