Part Details for MAX8569BETT+T by Maxim Integrated Products
Results Overview of MAX8569BETT+T by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX8569BETT+T Information
MAX8569BETT+T by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX8569BETT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6154
|
Newark | Dc/Dc Conv, 3.3V, 0.2A, 85Deg C, No. Of Outputs:1Outputs, Topology:Synchronous Boost (Step Up), I... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2053 |
|
$3.3700 | Buy Now |
DISTI #
MAX8569BETT+TCT-ND
|
DigiKey | IC REG BOOST 3.3V 750MA 6TDFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
214 In Stock |
|
$2.3250 / $6.0700 | Buy Now |
|
Bristol Electronics | 2497 |
|
RFQ | ||
|
Quest Components | 1997 |
|
$2.1900 / $4.3800 | Buy Now | |
|
Rochester Electronics | MAX8569 - 200mA Step-Up Converters RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$2.1900 / $2.5800 | Buy Now |
|
ComSIT USA | Switching Regulator, 1.5A, BICMOS, PDSO6 RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |
Part Details for MAX8569BETT+T
MAX8569BETT+T CAD Models
MAX8569BETT+T Part Data Attributes
|
MAX8569BETT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8569BETT+T
Maxim Integrated Products
Switching Regulator, 1.5A, BICMOS, PDSO6, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEA, TDFN-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEA, TDFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX8569BETT+T
This table gives cross-reference parts and alternative options found for MAX8569BETT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8569BETT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX8569BETT+ | Analog Devices Inc | Check for Price | 200mA Step-Up Converters in 6-Pin SOT23 and TDFN, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C | MAX8569BETT+T vs MAX8569BETT+ |
MAX8569BETT+ | Maxim Integrated Products | Check for Price | Switching Regulator, 1.5A, BICMOS, PDSO6, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEEA, TDFN-6 | MAX8569BETT+T vs MAX8569BETT+ |
MAX8569BETT+T | Analog Devices Inc | Check for Price | 200mA Step-Up Converters in 6-Pin SOT23 and TDFN, 6-LFCSP-3X3X0.75, 6 Pins, -40 to 85C | MAX8569BETT+T vs MAX8569BETT+T |