Part Details for MAX8562ETA-T by Maxim Integrated Products
Results Overview of MAX8562ETA-T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX8562ETA-T Information
MAX8562ETA-T by Maxim Integrated Products is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX8562ETA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8562ETA-T-ND
|
DigiKey | IC REG BUCK ADJ 500MA 8TDFN Min Qty: 100 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$3.0200 | Buy Now |
|
Rochester Electronics | MAX8562 4Mhz, 500mA, Synchronous Step-Down DC-DC Converter In TDFN RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$2.4700 / $2.9000 | Buy Now |
Part Details for MAX8562ETA-T
MAX8562ETA-T CAD Models
MAX8562ETA-T Part Data Attributes
|
MAX8562ETA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8562ETA-T
Maxim Integrated Products
Switching Regulator, Voltage-mode, 1.27A, 4000kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.8 MM HEIGHT, TDFN-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.8 MM HEIGHT, TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.27 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX8562ETA-T
This table gives cross-reference parts and alternative options found for MAX8562ETA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8562ETA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX8562ETA | Maxim Integrated Products | Check for Price | Switching Regulator, Voltage-mode, 1.27A, 4000kHz Switching Freq-Max, BICMOS, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, TDFN-8 | MAX8562ETA-T vs MAX8562ETA |
MAX8562ETA+ | Rochester Electronics LLC | Check for Price | 1.27A SWITCHING REGULATOR, 4000kHz SWITCHING FREQ-MAX, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, TDFN-8 | MAX8562ETA-T vs MAX8562ETA+ |
MAX8562ETA+ | Maxim Integrated Products | Check for Price | Switching Regulator, 1.27A, 4000kHz Switching Freq-Max, BICMOS, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, TDFN-8 | MAX8562ETA-T vs MAX8562ETA+ |
MAX8562ETA+T | Maxim Integrated Products | Check for Price | Switching Regulator, Voltage-mode, 1.27A, 4000kHz Switching Freq-Max, BICMOS, 3 X 3 MM, 0.8 MM HEIGHT, LEAD FREE, TDFN-8 | MAX8562ETA-T vs MAX8562ETA+T |