Datasheets
MAX8559EBAGJ+ by:

Fixed Positive LDO Regulator, 2 Output, 3V1, 2.85V2, BICMOS, PBGA8, 2.06 X 1.03 MM, UCSP-8

Part Details for MAX8559EBAGJ+ by Maxim Integrated Products

Overview of MAX8559EBAGJ+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MAX8559EBAGJ+

Part # Distributor Description Stock Price Buy
DISTI # 2156-MAX8559EBAGJ+-ND
DigiKey IC REG LINEAR DUAL LOW NOISE Min Qty: 237 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 2812
In Stock
  • 237 $1.2700
$1.2700 Buy Now
Rochester Electronics MAX8559 Dual, 300mA, Low-Noise Linear Regulator With Independent Shutdown In UCSP ' RoHS: Compliant Status: Obsolete Min Qty: 1 2812
  • 1 $1.2900
  • 25 $1.2600
  • 100 $1.2100
  • 500 $1.1600
  • 1,000 $1.0900
$1.0900 / $1.2900 Buy Now

Part Details for MAX8559EBAGJ+

MAX8559EBAGJ+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX8559EBAGJ+ Part Data Attributes

MAX8559EBAGJ+ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX8559EBAGJ+ Maxim Integrated Products Fixed Positive LDO Regulator, 2 Output, 3V1, 2.85V2, BICMOS, PBGA8, 2.06 X 1.03 MM, UCSP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code BGA
Package Description VFBGA,
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Dropout Voltage1-Max 0.12 V
Dropout Voltage1-Nom 0.06 V
Dropout Voltage2-Max 0.12 V
Input Voltage-Max 6.5 V
Input Voltage-Min 2.5 V
JESD-30 Code R-PBGA-B8
JESD-609 Code e1
Length 2.02 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 2
Number of Terminals 8
Operating Temperature TJ-Max 150 °C
Output Current1-Max 0.3 A
Output Current2-Max 0.3 A
Output Voltage1-Max 3.09 V
Output Voltage1-Min 2.91 V
Output Voltage1-Nom 3 V
Output Voltage2-Max 2.9355 V
Output Voltage2-Min 2.7645 V
Output Voltage2-Nom 2.85 V
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 0.67 mm
Surface Mount YES
Technology BICMOS
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3%
Width 1.02 mm

Alternate Parts for MAX8559EBAGJ+

This table gives cross-reference parts and alternative options found for MAX8559EBAGJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8559EBAGJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX8559EBAGJ Fixed Positive LDO Regulator, 2 Output, 3V1, 2.85V2, BICMOS, PBGA8, 2.06 X 1.03 MM, UCSP-8 Maxim Integrated Products MAX8559EBAGJ+ vs MAX8559EBAGJ
MAX8559EBAGJ+T Fixed Positive LDO Regulator, 2 Output, 3V1, 2.85V2, BICMOS, PBGA8, 2.06 X 1.03 MM, LEAD FREE, UCSP-8 Maxim Integrated Products MAX8559EBAGJ+ vs MAX8559EBAGJ+T
Part Number Description Manufacturer Compare
MAX8559EBAGJ Fixed Positive LDO Regulator, 2 Output, 3V1, 2.85V2, BICMOS, PBGA8, 2.06 X 1.03 MM, UCSP-8 Maxim Integrated Products MAX8559EBAGJ+ vs MAX8559EBAGJ
MAX8559EBAGJ+T Fixed Positive LDO Regulator, 2 Output, 3V1, 2.85V2, BICMOS, PBGA8, 2.06 X 1.03 MM, LEAD FREE, UCSP-8 Maxim Integrated Products MAX8559EBAGJ+ vs MAX8559EBAGJ+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX8559EBAGJ+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX8559EBAGJ+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX8559EBAGJ+ would you like to use for your alert(s)?
  • Please alert me when MAX8559EBAGJ+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX8559EBAGJ+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX8559EBAGJ+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX8559EBAGJ+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX8559EBAGJ+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX8559EBAGJ+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: