Part Details for MAX8550ETI+T by Maxim Integrated Products
Overview of MAX8550ETI+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8550ETI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX8550ETI+T-ND
|
DigiKey | IC REG CTRLR DDR 2OUT 28TQFN Min Qty: 2500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7247 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ |
Part Details for MAX8550ETI+T
MAX8550ETI+T CAD Models
MAX8550ETI+T Part Data Attributes:
|
MAX8550ETI+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8550ETI+T
Maxim Integrated Products
Switching Controller, Current-mode, 6.5A, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.5 A | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX8550ETI+T
This table gives cross-reference parts and alternative options found for MAX8550ETI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8550ETI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8550ETI+ | Integrated DDR Power-Supply Solutions for Desktops, Notebooks, and Graphic Cards, 28-LFCSP-5X5X0.75, 28 Pins, -40 to 85C | Analog Devices Inc | MAX8550ETI+T vs MAX8550ETI+ |
MAX8550ETI-T | Switching Controller, Current-mode, 6.5A, 600kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-28 | Maxim Integrated Products | MAX8550ETI+T vs MAX8550ETI-T |
MAX8550ETI | 6.5A SWITCHING CONTROLLER, QCC28, 5 X 5 MM, 0.80 MM HEIGHT, TQFN-28 | Rochester Electronics LLC | MAX8550ETI+T vs MAX8550ETI |
MAX8550ETI+ | Switching Controller, Current-mode, 6.5A, 600kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-28 | Maxim Integrated Products | MAX8550ETI+T vs MAX8550ETI+ |