-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Cost, Wide Input Range, Step-Down Controllers with Foldback Current Limit, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8545EUB
|
Mouser Electronics | Switching Controllers Low-Cost, Wide Input Range, Step-Down Co RoHS: Compliant | 94 |
|
$2.2100 / $6.0100 | Buy Now |
|
Analog Devices Inc | Low-Cost, Wide Input Range, St Package Multiple: 1 | 524 |
|
$1.9250 / $5.3800 | Buy Now |
|
Rochester Electronics | MAX8545 - Low-Cost, Wide Input Range, Step-Down Controllers with Foldback Current Limit RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$2.0900 / $2.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX8545EUB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8545EUB+
Analog Devices Inc
Low-Cost, Wide Input Range, Step-Down Controllers with Foldback Current Limit, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | LEAD FREE, MO-187CBA, MICRO, SOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-08-11 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 360 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX8545EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8545EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX8545EUB | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 360kHz Switching Freq-Max, BICMOS, PDSO10, MO-187CBA, MICRO, SOP-10 | MAX8545EUB+ vs MAX8545EUB |
MAX8545EUB+T | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 360kHz Switching Freq-Max, BICMOS, PDSO10, MO-187C-BA, MSOP-10 | MAX8545EUB+ vs MAX8545EUB+T |
MAX8545EUB+T | Analog Devices Inc | Check for Price | Low-Cost, Wide Input Range, Step-Down Controllers with Foldback Current Limit, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | MAX8545EUB+ vs MAX8545EUB+T |
MAX8545EUB-T | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 360kHz Switching Freq-Max, BICMOS, PDSO10, MO-187CBA, MICRO, SOP-10 | MAX8545EUB+ vs MAX8545EUB-T |
MAX8545EUB+ | Maxim Integrated Products | $3.2167 | Switching Controller, Voltage-mode, 360kHz Switching Freq-Max, BICMOS, PDSO10, LEAD FREE, MO-187CBA, MICRO, SOP-10 | MAX8545EUB+ vs MAX8545EUB+ |
MAX8545EUB | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, 360kHz SWITCHING FREQ-MAX, PDSO10, MO-187CBA, MICRO, SOP-10 | MAX8545EUB+ vs MAX8545EUB |