Part Details for MAX8530ETTG2+T by Maxim Integrated Products
Results Overview of MAX8530ETTG2+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX8530ETTG2+T Information
MAX8530ETTG2+T by Maxim Integrated Products is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX8530ETTG2+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX8530ETTG2+TCT-ND
|
DigiKey | IC REG LINEAR 3/1.8V 6-TDFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2487 In Stock |
|
$1.0929 / $3.3700 | Buy Now |
|
Bristol Electronics | 4200 |
|
RFQ | ||
|
Quest Components | 3360 |
|
$1.1526 / $3.0736 | Buy Now | |
|
Rochester Electronics | MAX8530 Dual Low-Dropout Linear Regulator With Reset Bar Output In UCSP RoHS: Compliant Status: Obsolete Min Qty: 1 | 12500 |
|
$0.9095 / $1.0700 | Buy Now |
Part Details for MAX8530ETTG2+T
MAX8530ETTG2+T CAD Models
MAX8530ETTG2+T Part Data Attributes
|
MAX8530ETTG2+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8530ETTG2+T
Maxim Integrated Products
Fixed Positive LDO Regulator, 2 Output, 3V1, 1.8V2, BICMOS, PDSO6, 3 X 3 MM, 0.80 MM PITCH, LEAD FREE, THIN, DUAL, QFN-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.80 MM PITCH, LEAD FREE, THIN, DUAL, QFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.1 V | |
Dropout Voltage2-Max | 0.2 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.2 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 3.09 V | |
Output Voltage1-Min | 2.91 V | |
Output Voltage1-Nom | 3 V | |
Output Voltage2-Max | 1.854 V | |
Output Voltage2-Min | 1.746 V | |
Output Voltage2-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 3 mm |
Alternate Parts for MAX8530ETTG2+T
This table gives cross-reference parts and alternative options found for MAX8530ETTG2+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8530ETTG2+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX8530ETTG2 | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 2 Output, 3V1, 1.8V2, BICMOS, PDSO6, 3 X 3 MM, 0.80 MM PITCH, THIN, DUAL, QFN-6 | MAX8530ETTG2+T vs MAX8530ETTG2 |
MAX8530ETTG2+ | Maxim Integrated Products | Check for Price | Fixed Positive LDO Regulator, 2 Output, 3V1, 1.8V2, BICMOS, PDSO6, 3 X 3 MM, 0.80 MM PITCH, LEAD FREE, THIN, DUAL, QFN-6 | MAX8530ETTG2+T vs MAX8530ETTG2+ |