Part Details for MAX8513EEI by Maxim Integrated Products
Overview of MAX8513EEI by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX8513EEI
MAX8513EEI CAD Models
MAX8513EEI Part Data Attributes:
|
MAX8513EEI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8513EEI
Maxim Integrated Products
Switching Controller, Voltage-mode, 1460kHz Switching Freq-Max, BICMOS, PDSO28, 0.150 INCH, 0.250 INCH PITCH, MO-137AF, QSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, 0.250 INCH PITCH, MO-137AF, QSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1460 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX8513EEI
This table gives cross-reference parts and alternative options found for MAX8513EEI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8513EEI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8513EEI-T | Switching Controller, Voltage-mode, 1460kHz Switching Freq-Max, BICMOS, PDSO28, 0.150 INCH, 0.250 INCH PITCH, MO-137AF, QSOP-28 | Maxim Integrated Products | MAX8513EEI vs MAX8513EEI-T |
MAX8513EEI+T | Switching Controller, Voltage-mode, 1460kHz Switching Freq-Max, BICMOS, PDSO28, 0.150 INCH, 0.250 INCH PITCH, MO-137AF, QSOP-28 | Maxim Integrated Products | MAX8513EEI vs MAX8513EEI+T |