Part Details for MAX850ESA by Maxim Integrated Products
Overview of MAX850ESA by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX850ESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX850ESA-ND
|
DigiKey | IC REG LINEAR SWITCHED CAP REG Min Qty: 100 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1139 In Stock |
|
$3.0100 | Buy Now |
|
Quest Components | DC to DC Converter, -4.1V, 8 Pin, SOP | 144 |
|
$1.9040 / $4.0800 | Buy Now |
|
Rochester Electronics | MAX850 Switched Capacitor Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1139 |
|
$2.5800 / $3.0400 | Buy Now |
Part Details for MAX850ESA
MAX850ESA CAD Models
MAX850ESA Part Data Attributes
|
MAX850ESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX850ESA
Maxim Integrated Products
Switched Capacitor Regulator, 0.005A, 120kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM -0.5V TO 9V | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.005 A | |
Output Voltage-Nom | -4.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 120 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX850ESA
This table gives cross-reference parts and alternative options found for MAX850ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX850ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX851CSA-T | Switched Capacitor Regulator, 100kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX850ESA vs MAX851CSA-T |
MAX850CSA+T | Switched Capacitor Regulator, 100kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX850ESA vs MAX850CSA+T |
MAX850CSA | SWITCHED CAPACITOR REGULATOR, 100 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Rochester Electronics LLC | MAX850ESA vs MAX850CSA |
MAX850ESA+ | Switched Capacitor Regulator, 0.005A, 120kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX850ESA vs MAX850ESA+ |
MAX853CSA | Switched Capacitor Regulator, 0.005A, 100kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX850ESA vs MAX853CSA |
MAX853ESA+ | Low-Noise, Regulated, Negative Charge Pump Power Supplies for GaAsFET Bias, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX850ESA vs MAX853ESA+ |
MAX851ESA-T | Switched Capacitor Regulator, 0.005A, 120kHz Switching Freq-Max, CMOS, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX850ESA vs MAX851ESA-T |
MAX850ISA+ | Low-Noise, Regulated, Negative Charge Pump Power Supplies for GaAsFET Bias, 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | Analog Devices Inc | MAX850ESA vs MAX850ISA+ |
MAX851ISA+T | Switched Capacitor Regulator, 0.005A, 120kHz Switching Freq-Max, BIPolar, PDSO8, PLASTIC, SOP-8 | Maxim Integrated Products | MAX850ESA vs MAX851ISA+T |
MAX853CSA+ | Switched Capacitor Regulator, 100kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX850ESA vs MAX853CSA+ |