Part Details for MAX840ESA by Maxim Integrated Products
Overview of MAX840ESA by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX840ESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 620 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 2500 |
|
$1.6072 / $3.9200 | Buy Now |
|
Quest Components | DC to DC Converter, -2V, 8 Pin, SOP | 2000 |
|
$1.8375 / $5.2500 | Buy Now |
|
Quest Components | DC to DC Converter, -2V, 8 Pin, SOP | 496 |
|
$4.1951 / $8.3901 | Buy Now |
|
Quest Components | DC to DC Converter, -2V, 8 Pin, SOP | 1119 |
|
$4.1951 / $8.3901 | Buy Now |
DISTI #
SMC-MAX840ESA
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 9751 Container: Cut Tape | 19 |
|
$1.9181 / $2.0640 | RFQ |
Part Details for MAX840ESA
MAX840ESA CAD Models
MAX840ESA Part Data Attributes
|
MAX840ESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX840ESA
Maxim Integrated Products
Switched Capacitor Regulator, 0.004A, 100kHz Switching Freq-Max, CMOS, PDSO8, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO ADJUSTABLE OUTPUT FROM -0.5 TO -9.4V | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.004 A | |
Output Voltage-Nom | -2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.1 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 100 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX840ESA
This table gives cross-reference parts and alternative options found for MAX840ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX840ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX840ISA | Switched Capacitor Regulator, 0.004A, 100kHz Switching Freq-Max, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX840ESA vs MAX840ISA |
MAX840ESA-T | Switched Capacitor Regulator, 100kHz Switching Freq-Max, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX840ESA vs MAX840ESA-T |
MAX840ESA+ | Low-Noise, Regulated, -2V GaAsFET Bias, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX840ESA vs MAX840ESA+ |
MAX840ISA+ | Low-Noise, Regulated, -2V GaAsFET Bias, 8-SOIC_N-150_MIL, 8 Pins, -20 to 85C | Analog Devices Inc | MAX840ESA vs MAX840ISA+ |
MAX840ESA+T | Switched Capacitor Regulator, 100kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX840ESA vs MAX840ESA+T |
MAX840ISA+T | Switched Capacitor Regulator, 100kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX840ESA vs MAX840ISA+T |