Part Details for MAX821LUS-T by Maxim Integrated Products
Overview of MAX821LUS-T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX821LUS-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX821LUS-T-ND
|
DigiKey | IC SUPERVISOR MPU VOLT MONITOR Min Qty: 177 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4517 In Stock |
|
$1.7000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.63V, 4 Pin, Plastic, TO-253LOW | 3939 |
|
$1.1419 / $3.2625 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.63V, 4 Pin, Plastic, TO-253LOW | 719 |
|
$1.7944 / $3.2625 | Buy Now |
|
Rochester Electronics | MAX821 4-Pin Microprocessor Voltage Monitors With Pin-Selectable Power-On Reset Timeout Delay ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4517 |
|
$1.4500 / $1.7100 | Buy Now |
|
Chip1Cloud | 4-Pin ��P Voltage Monitors with Pin-Selectable Power-On Reset Timeout Delay | 3700 |
|
RFQ |
Part Details for MAX821LUS-T
MAX821LUS-T CAD Models
MAX821LUS-T Part Data Attributes:
|
MAX821LUS-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX821LUS-T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO4, TO-253, SOT-143, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-143 | |
Package Description | TO-253, SOT-143, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253LOW | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 1.3 mm |
Alternate Parts for MAX821LUS-T
This table gives cross-reference parts and alternative options found for MAX821LUS-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX821LUS-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX821LUS | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253, SOT-143, 4 PIN | Rochester Electronics LLC | MAX821LUS-T vs MAX821LUS |
MAX821LUS+T | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | MAX821LUS-T vs MAX821LUS+T |
MAX821LUS | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO4, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | MAX821LUS-T vs MAX821LUS |
MAX821LUS+ | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | MAX821LUS-T vs MAX821LUS+ |
MAX821LUS+ | 4-Pin, µP Voltage Monitors with Pin-Selectable Power-On Reset Timeout Delay, 4-SOT_23-N/A, 4 Pins, -40 to 125C | Analog Devices Inc | MAX821LUS-T vs MAX821LUS+ |