Part Details for MAX8215ESD by Maxim Integrated Products
Overview of MAX8215ESD by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8215ESD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2297 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, 5-Way, 14 Pin, Plastic, SOP | 524 |
|
$5.4338 / $10.8675 | Buy Now |
|
Quest Components | Voltage Comparator, 5-Way, 14 Pin, Plastic, SOP | 25 |
|
$7.2450 / $10.8675 | Buy Now |
|
Quest Components | Voltage Comparator, 5-Way, 14 Pin, Plastic, SOP | 2 |
|
$12.2732 / $13.1499 | Buy Now |
|
Rochester Electronics | MAX8215 -5V,12V (15V) Dedicated Microprocessor Voltage Monitors ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1204 |
|
$4.6100 / $5.4200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 12 |
|
$3.2500 / $5.0000 | Buy Now |
Part Details for MAX8215ESD
MAX8215ESD CAD Models
MAX8215ESD Part Data Attributes
|
MAX8215ESD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8215ESD
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO14, PLASTIC, SOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 2.85 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX8215ESD
This table gives cross-reference parts and alternative options found for MAX8215ESD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8215ESD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8215CSD | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO14, PLASTIC, SOP-14 | Maxim Integrated Products | MAX8215ESD vs MAX8215CSD |
MAX8215ESD+ | ±5V, ±12V (±15V) Dedicated Microprocessor Voltage Monitors, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX8215ESD vs MAX8215ESD+ |
MAX8215ESD+T | ±5V, ±12V (±15V) Dedicated Microprocessor Voltage Monitors, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | Analog Devices Inc | MAX8215ESD vs MAX8215ESD+T |
MAX8215CSD+ | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO14, LEAD FREE, PLASTIC, SOP-14 | Maxim Integrated Products | MAX8215ESD vs MAX8215CSD+ |
MAX8215ESD-T | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO14, PLASTIC, SOP-14 | Maxim Integrated Products | MAX8215ESD vs MAX8215ESD-T |
MAX8215ESD+T | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO14, 0.150 INCH, PLASTIC, SO-14 | Maxim Integrated Products | MAX8215ESD vs MAX8215ESD+T |
MAX8215CSD-T | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO14, PLASTIC, SOP-14 | Maxim Integrated Products | MAX8215ESD vs MAX8215CSD-T |
MAX8215CSD+T | Power Supply Support Circuit, Fixed, 5 Channel, CMOS, PDSO14, 0.150 INCH, PLASTIC, SO-14 | Maxim Integrated Products | MAX8215ESD vs MAX8215CSD+T |