Part Details for MAX8214BEPE by Maxim Integrated Products
Overview of MAX8214BEPE by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8214BEPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8214BEPE-ND
|
DigiKey | IC SUPERVISOR MPU VOLT MONITOR Min Qty: 73 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3204 In Stock |
|
$4.1300 | Buy Now |
|
Rochester Electronics | MAX8214 Five Universal Voltage Monitors-Complete Microprocessor Voltage Monitoring ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3204 |
|
RFQ |
Part Details for MAX8214BEPE
MAX8214BEPE CAD Models
MAX8214BEPE Part Data Attributes
|
MAX8214BEPE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8214BEPE
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 5 Channel, +1.25VV, CMOS, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | 4 PRECISION VOLTAGE COMPARATOR FOR UNDERVOLTAGE/OVERVOLTAGE MONITORING | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.033 mA | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 2.85 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.25V | |
Width | 7.62 mm |
Alternate Parts for MAX8214BEPE
This table gives cross-reference parts and alternative options found for MAX8214BEPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8214BEPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8214BMJE | Power Supply Support Circuit, Fixed, 5 Channel, +1.25VV, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | MAX8214BEPE vs MAX8214BMJE |
MAX8214AEPE | Power Supply Support Circuit, Fixed, 5 Channel, +1.25VV, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX8214BEPE vs MAX8214AEPE |
MAX8214AMJE | Power Supply Support Circuit, Fixed, 5 Channel, +1.25VV, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | MAX8214BEPE vs MAX8214AMJE |