Part Details for MAX8213ACPE by Maxim Integrated Products
Overview of MAX8213ACPE by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8213ACPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Fixed, +1.25V, 16 Pin, Plastic, DIP | 16 |
|
$7.8075 / $10.4100 | Buy Now |
|
Rochester Electronics | MAX8213 Five Universal Voltage Monitors-Complete Microprocessor Voltage Monitoring ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 59 |
|
$7.6600 / $9.0100 | Buy Now |
|
Chip1Cloud | Five Universal Voltage Monitors - Complete Microprocessor Voltage Monitoring | IC V-MONITOR 5 UNIVERSAL 16-DIP | 3760 |
|
RFQ |
Part Details for MAX8213ACPE
MAX8213ACPE CAD Models
MAX8213ACPE Part Data Attributes:
|
MAX8213ACPE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8213ACPE
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 5 Channel, +1.25VV, CMOS, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | 4 PRECISION VOLTAGE COMPARATOR FOR UNDERVOLTAGE/OVERVOLTAGE MONITORING | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.033 mA | |
Supply Voltage-Max (Vsup) | 11 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.25V | |
Width | 7.62 mm |
Alternate Parts for MAX8213ACPE
This table gives cross-reference parts and alternative options found for MAX8213ACPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8213ACPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8213AMJE | Power Supply Support Circuit, Fixed, 5 Channel, +1.25VV, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | MAX8213ACPE vs MAX8213AMJE |
MAX8213BCPE | Power Supply Support Circuit, Fixed, 5 Channel, +1.25VV, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX8213ACPE vs MAX8213BCPE |
MAX8213AEPE | Power Supply Support Circuit, Fixed, 5 Channel, +1.25VV, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX8213ACPE vs MAX8213AEPE |
MAX8213BEPE | Power Supply Support Circuit, Fixed, 5 Channel, +1.25VV, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX8213ACPE vs MAX8213BEPE |
MAX8213BMJE | Power Supply Support Circuit, Fixed, 5 Channel, +1.25VV, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | MAX8213ACPE vs MAX8213BMJE |