Part Details for MAX814KCSA+ by Analog Devices Inc
Overview of MAX814KCSA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX814KCSA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX814KCSA
|
Mouser Electronics | Supervisory Circuits 1 Accuracy, Low-Power, +3V and +5V P Supervisory Circuits RoHS: Compliant | 100 |
|
$11.6300 / $21.4400 | Buy Now |
|
Analog Devices Inc | ±1 Accuracy, Low-Power, +3V an Package Multiple: 1 | 3883 |
|
$9.3100 / $19.4600 | Buy Now |
Part Details for MAX814KCSA+
MAX814KCSA+ CAD Models
MAX814KCSA+ Part Data Attributes
|
MAX814KCSA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX814KCSA+
Analog Devices Inc
±1% Accuracy, Low-Power, +3V and +5V µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1995-06-01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.8V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX814KCSA+
This table gives cross-reference parts and alternative options found for MAX814KCSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX814KCSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX814KESA | Power Supply Support Circuit, Fixed, 1 Channel, +4.8VV, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | MAX814KCSA+ vs MAX814KESA |
MAX814KESA+ | Power Supply Support Circuit, Fixed, 1 Channel, +4.8VV, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | MAX814KCSA+ vs MAX814KESA+ |
MAX814KCSA+ | Power Supply Support Circuit, Fixed, 1 Channel, +4.8VV, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | MAX814KCSA+ vs MAX814KCSA+ |
MAX814KCSA | Power Supply Support Circuit, Fixed, 1 Channel, +4.8VV, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | MAX814KCSA+ vs MAX814KCSA |
MAX814KESA-T | Power Supply Management Circuit, Fixed, 1 Channel, +4.8VV, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | MAX814KCSA+ vs MAX814KESA-T |
MAX814KCSA+T | ±1% Accuracy, Low-Power, +3V and +5V µP Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX814KCSA+ vs MAX814KCSA+T |
MAX814KCSA+T | Power Supply Management Circuit, Fixed, 1 Channel, +4.8VV, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | MAX814KCSA+ vs MAX814KCSA+T |