Part Details for MAX811LEUS by Maxim Integrated Products
Overview of MAX811LEUS by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for MAX811LEUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX811LEUS-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-4 Min Qty: 102 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15145 In Stock |
|
$2.9600 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 14 |
|
$1.3500 / $1.8000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.63V, 4 Pin, Plastic, TO-253LOW | 1560 |
|
$2.0003 / $5.7150 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.63V, 4 Pin, Plastic, TO-253LOW | 11 |
|
$1.8000 / $2.4000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.63V, 4 Pin, Plastic, TO-253LOW | 8 |
|
$2.8575 / $5.7150 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.63V, 4 Pin, Plastic, TO-253LOW | 32 |
|
$3.8100 / $5.7150 | Buy Now |
|
Rochester Electronics | MAX811 4-Pin Micro Processor Voltage Monitor With Manual Reset Input ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15145 |
|
$2.5400 / $2.9900 | Buy Now |
|
Chip1Cloud | 22200 |
|
RFQ | ||
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 62 |
|
$2.3400 / $2.5500 | Buy Now |
|
Win Source Electronics | IC SUPERVISOR 1 CHANNEL SOT23-4 | 23530 |
|
$0.3020 / $0.4530 | Buy Now |
Part Details for MAX811LEUS
MAX811LEUS CAD Models
MAX811LEUS Part Data Attributes
|
MAX811LEUS
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX811LEUS
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO4, SOT-143, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOT-143, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 1.3 mm |
Alternate Parts for MAX811LEUS
This table gives cross-reference parts and alternative options found for MAX811LEUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX811LEUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX811LEUS+ | 4-Pin µP Voltage Monitors with Manual Reset Input, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX811LEUS vs MAX811LEUS+ |
MAX811LEUS+T | 4-Pin µP Voltage Monitors with Manual Reset Input, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX811LEUS vs MAX811LEUS+T |
MAX811LCUS-T | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO4, SOT-143, 4 PIN | Maxim Integrated Products | MAX811LEUS vs MAX811LCUS-T |
MAX811LEUS+T | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | MAX811LEUS vs MAX811LEUS+T |
MAX811LEUS+ | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | MAX811LEUS vs MAX811LEUS+ |
MAX811LEUS-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SOT-143, 4 PIN | onsemi | MAX811LEUS vs MAX811LEUS-T |
MAX811LEUS-T | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO4, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | MAX811LEUS vs MAX811LEUS-T |