Part Details for MAX809T by UMW
Overview of MAX809T by UMW
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX809T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4518-MAX809TCT-ND
|
DigiKey | 3.08V LOWEFFECTIVE 1 SUPERVISOR Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5310 In Stock |
|
$0.1180 / $0.4100 | Buy Now |
|
LCSC | 140ms Active Low 1V5.5V 1 SOT-23 Supervisor and Reset ICs ROHS | 57700 |
|
$0.0167 / $0.0319 | Buy Now |
Part Details for MAX809T
MAX809T CAD Models
MAX809T Part Data Attributes
|
MAX809T
UMW
Buy Now
|
Compare Parts:
MAX809T
UMW
|
Samacsys Manufacturer | UMW(Youtai Semiconductor Co., Ltd.) |