Part Details for MAX809LEUR-T by Maxim Integrated Products
Overview of MAX809LEUR-T by Maxim Integrated Products
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX809LEUR-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 21075 |
|
$0.5940 / $1.8000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.63V, 3 Pin, Plastic, TO-236 | 16860 |
|
$0.6600 / $2.4000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.63V, 3 Pin, Plastic, TO-236 | 14360 |
|
$1.5750 / $4.5000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.63V, 3 Pin, Plastic, TO-236 | 7584 |
|
$2.3483 / $4.6965 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.63V, 3 Pin, Plastic, TO-236 | 3395 |
|
$1.2750 / $3.4000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.63V, 3 Pin, Plastic, TO-236 | 2000 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.63V, 3 Pin, Plastic, TO-236 | 1676 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.63V, 3 Pin, Plastic, TO-236 | 1220 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.63V, 3 Pin, Plastic, TO-236 | 1057 |
|
$2.2500 / $4.5000 | Buy Now |
|
ComSIT USA | 3-PIN MICROPROCESSOR RESET CIRCUIT Power Supply Support Circuit, Fixed, 1 Channel, +4.63 V, PDSO3 RoHS: Not Compliant |
|
|
RFQ |
Part Details for MAX809LEUR-T
MAX809LEUR-T CAD Models
MAX809LEUR-T Part Data Attributes
|
MAX809LEUR-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX809LEUR-T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63 V | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 1.3 mm |
Alternate Parts for MAX809LEUR-T
This table gives cross-reference parts and alternative options found for MAX809LEUR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX809LEUR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT809LTBI-T10 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | onsemi | MAX809LEUR-T vs CAT809LTBI-T10 |
CAT809LEUR-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN | onsemi | MAX809LEUR-T vs CAT809LEUR-T |
CAT809LTBI-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD-FREE, PLASTIC, SOT-23, 3 PIN | onsemi | MAX809LEUR-T vs CAT809LTBI-T |
CAT809LTBI-GT10 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | onsemi | MAX809LEUR-T vs CAT809LTBI-GT10 |
MAX809LEUR | Power Management Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | MAX809LEUR-T vs MAX809LEUR |
ASM809LEUR-T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, PLASTIC, SOT-23, 3 PIN | Pulsecore Semiconductor | MAX809LEUR-T vs ASM809LEUR-T |
MAX809LEUR+ | 3-Pin Microprocessor Reset Circuits, 3-SOT_23-N/A, 3 Pins, -40 to 105C | Analog Devices Inc | MAX809LEUR-T vs MAX809LEUR+ |
MAX809LEUR+T | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | Maxim Integrated Products | MAX809LEUR-T vs MAX809LEUR+T |
MAX809LEUR+ | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | MAX809LEUR-T vs MAX809LEUR+ |