Part Details for MAX809 by Beijing Estek Electronics
Overview of MAX809 by Beijing Estek Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX809
MAX809 CAD Models
Resources and Additional Insights for MAX809
Reference Designs related to MAX809
-
Reference Design for a Class D, 2.1-Channel, Audio Amplifier for an MP3 Docking Station
This reference design demonstrates the use of the MAX98400 Class D audio amplifier in a stereo audio docking station application. The MAX98400 2.1 demo box is a complete powered speaker dock that uses two MAX98400 ICs to drive a 3-channel speaker system consisting of two 2in satellite speakers and one 5in subwoofer. The reference design is intended to be used with a portable audio player as its main music source. The overall solution size is very compact and features active equalization, power-supply monitoring, and dynamic equalization for the subwoofer.
-
Digitally Controlled Sine-Wave Generator
The circuit produces an accurate variable-frequency sine wave for use as a general-purpose reference signal. It includes an 8th-order elliptic, switched-capacitor lowpass filter (IC3) that is clocked with a 100kHz square wave generated by microcontroller IC2. (Any other convenient squarewave source is also acceptable.) The microcontroller is clocked by a 10MHz oscillator module. A voltage supervisor (IC1) ensures correct operation in the event of a power failure. IC3 sets the filter's cutoff frequency at 1/100 the clock frequency.