There are no models available for this part yet.
Overview of MAX800LCPE by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAX800LCPE by Rochester Electronics LLC
Part Data Attributes for MAX800LCPE by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
RESET THRESHOLD VOLTAGE IS 4.65V
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.175 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
245
|
Seated Height-Max
|
4.572 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
|
Supply Voltage-Nom (Vsup)
|
4.75 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for MAX800LCPE
This table gives cross-reference parts and alternative options found for MAX800LCPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX800LCPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX800LEPE | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDIP16, DIP-16 | Maxim Integrated Products | MAX800LCPE vs MAX800LEPE |
SP800LEP-L | Power Supply Management Circuit, Fixed, 2 Channel, PDIP16, LEAD FREE, PLASTIC, MS-001BB, DIP-16 | Sipex Corporation | MAX800LCPE vs SP800LEP-L |
SP800LEP | Power Supply Management Circuit, Fixed, 2 Channel, PDIP16, PLASTIC, MS-001BB, DIP-16 | Sipex Corporation | MAX800LCPE vs SP800LEP |
MAX800LCPE | Power Supply Management Circuit, Adjustable, 1 Channel, CMOS, PDIP16, DIP-16 | Maxim Integrated Products | MAX800LCPE vs MAX800LCPE |
SP800LCP | Power Supply Management Circuit, Fixed, 2 Channel, PDIP16, PLASTIC, MS-001BB, DIP-16 | Sipex Corporation | MAX800LCPE vs SP800LCP |
MAX800LCPE+ | Power Supply Management Circuit, Adjustable, 1 Channel, PDIP16, DIP-16 | Maxim Integrated Products | MAX800LCPE vs MAX800LCPE+ |
SP800LCP-L | Power Supply Management Circuit, Fixed, 2 Channel, PDIP16, LEAD FREE, PLASTIC, MS-001BB, DIP-16 | Sipex Corporation | MAX800LCPE vs SP800LCP-L |