There are no models available for this part yet.
Overview of MAX797CSE+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for MAX797CSE+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX797CSE+T-ND
|
DigiKey | IC REG CTRLR MULT TOP 16SOIC Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.5250 | Buy Now | |
Velocity Electronics | Our Stock | 1050 |
|
RFQ |
CAD Models for MAX797CSE+T by Maxim Integrated Products
Part Data Attributes for MAX797CSE+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP16,.25
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
ALTERNATE REGULATING VOLTAGE = 3.3; LOW NOISE MODE
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
30 V
|
Input Voltage-Min
|
4.5 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
9.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
300 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for MAX797CSE+T
This table gives cross-reference parts and alternative options found for MAX797CSE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX797CSE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX797CSE+ | Switching Controller, Current-mode, 330kHz Switching Freq-Max, BICMOS, PDSO16, LEAD FREE, SOIC-16 | Maxim Integrated Products | MAX797CSE+T vs MAX797CSE+ |
MAX797CSE+ | Step-Down Controllers with Synchronous Rectifier for CPU Power, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX797CSE+T vs MAX797CSE+ |
MAX797ESE+T | Step-Down Controllers with Synchronous Rectifier for CPU Power, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX797CSE+T vs MAX797ESE+T |
MAX797CSE | Switching Controller, Current-mode, 0.05A, 330kHz Switching Freq-Max, BICMOS, PDSO16, SOIC-16 | Maxim Integrated Products | MAX797CSE+T vs MAX797CSE |
MAX797CSE-T | Switching Controller, Current-mode, 330kHz Switching Freq-Max, BICMOS, PDSO16, SOIC-16 | Maxim Integrated Products | MAX797CSE+T vs MAX797CSE-T |
MAX797CSE+T | Step-Down Controllers with Synchronous Rectifier for CPU Power, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX797CSE+T vs MAX797CSE+T |
MAX797ESE+ | Switching Controller, Current-mode, 350kHz Switching Freq-Max, BICMOS, PDSO16, LEAD FREE, SOIC-16 | Maxim Integrated Products | MAX797CSE+T vs MAX797ESE+ |
MAX797ESE+T | Switching Controller, Voltage-mode, 300kHz Switching Freq-Max, BICMOS, PDSO16, SO-16 | Maxim Integrated Products | MAX797CSE+T vs MAX797ESE+T |
MAX797ESE-T | Switching Controller, Current-mode, 350kHz Switching Freq-Max, BICMOS, PDSO16, SOIC-16 | Maxim Integrated Products | MAX797CSE+T vs MAX797ESE-T |
MAX797CSE | Switching Controller, Current-mode, 330kHz Switching Freq-Max, BICMOS, PDSO16, SOIC-16 | Rochester Electronics LLC | MAX797CSE+T vs MAX797CSE |