Part Details for MAX793TEPE by Maxim Integrated Products
Overview of MAX793TEPE by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX793TEPE
MAX793TEPE CAD Models
MAX793TEPE Part Data Attributes
|
MAX793TEPE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX793TEPE
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, MO-058AA, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001AA, MO-058AA, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.17 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX793TEPE
This table gives cross-reference parts and alternative options found for MAX793TEPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX793TEPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX793TCPE+ | Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDIP16, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AA, MO-058AA, DIP-16 | Maxim Integrated Products | MAX793TEPE vs MAX793TCPE+ |
MAX793TEPE+ | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, 0.300 INCH, LEA FREE, PLASTIC, DIP-16 | Rochester Electronics LLC | MAX793TEPE vs MAX793TEPE+ |
MAX793TCPE | Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, MO-058AA, DIP-16 | Maxim Integrated Products | MAX793TEPE vs MAX793TCPE |
MAX793TEPE+ | 3.0V/3.3V Adjustable Microprocessor Supervisory Circuits, 16-PDIP-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX793TEPE vs MAX793TEPE+ |