There are no models available for this part yet.
Overview of MAX793TEPE+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Energy and Power Systems
Renewable Energy
Price & Stock for MAX793TEPE+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX793TEPE
|
Mouser Electronics | Supervisory Circuits 3.0V/3.3V Adjustable Microprocessor Supe RoHS: Compliant | 20 |
|
$14.3600 / $20.1000 | Buy Now | |
Analog Devices Inc | 3.0V/3.3V Adjustable Microproc Package Multiple: 1 | 1250 |
|
$11.7200 / $28.7300 | Buy Now |
CAD Models for MAX793TEPE+ by Analog Devices Inc
Part Data Attributes for MAX793TEPE+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
16-PDIP-300_MIL
|
Package Description
|
0.300 INCH, LEA FREE, PLASTIC, DIP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
16-PDIP-300_MIL
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
1996-04-12
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e3
|
Length
|
19.175 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Supply Current-Max (Isup)
|
0.08 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
3.17 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
NO
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.62 mm
|
Alternate Parts for MAX793TEPE+
This table gives cross-reference parts and alternative options found for MAX793TEPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX793TEPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX793TCPE+ | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP16, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AA, MO-058AA, DIP-16 | Rochester Electronics LLC | MAX793TEPE+ vs MAX793TCPE+ |
MAX793TCPE | Power Supply Management Circuit, Fixed, 2 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, MO-058AA, DIP-16 | Maxim Integrated Products | MAX793TEPE+ vs MAX793TCPE |